Bosch 3842522467 technical specifications.
| Height | 1800mm |
| Material | Aluminium |
| Series | EcoSafe |
| Width | 750mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 3842522467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.