Bosch 3842524072 technical specifications.
| Color | Grey |
| Length | 2000mm |
| Material | PVC |
| Mount | Slot |
| RoHS | Compliant |
Download the complete datasheet for Bosch 3842524072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.