Bosch 3842537664 technical specifications.
| Height | 80mm |
| Length | 92mm |
| Mount | Holder |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 3842537664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.