Bosch 3842539495 technical specifications.
| Height | 76mm |
| Length | 134mm |
| Mount | Holder |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 3842539495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.