Bosch 67121240 technical specifications.
| Inside Diameter | 12mm |
| Length | 32mm |
| Mount | Bushing |
| Outside Diameter | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 67121240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.