Bosch 67121640 technical specifications.
| Inside Diameter | 16mm |
| Length | 36mm |
| Mount | Bushing |
| Outside Diameter | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 67121640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.