Bosch 67122540 technical specifications.
| Inside Diameter | 25mm |
| Length | 58mm |
| Mount | Bushing |
| Outside Diameter | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 67122540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.