Bosch BATTERY14.4V2.6AH technical specifications.
| Capacity | 2.6ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Reach SVHC Compliant | No |
| Weight | 920g |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch BATTERY14.4V2.6AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
