Bosch BMA222-0273141120 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Supply Current | 139uA |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMA222-0273141120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.