Bosch BMA250-0273141121 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Supply Current | 139uA |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMA250-0273141121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.