Bosch BMA250E-0273141169 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Supply Current | 130A |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch BMA250E-0273141169 to view detailed technical specifications.
No datasheet is available for this part.