Bosch BMG160-02731420071 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | DIGITAL OUTPUT |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch BMG160-02731420071 to view detailed technical specifications.
No datasheet is available for this part.