Bosch BMP085-0273300144 technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Output Type | DIGITAL OUTPUT |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMP085-0273300144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.