
Bosch CML20.1-NP-120-NA-NNNN-NW technical specifications.
| Depth | 76mm |
| Input Type | DIGITAL |
| Length | 120mm |
| Manufacturer Series | IndraLogic L20 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 5°C |
| Mount | DIN Rail |
| Number of I/Os | 16 |
| Width | 175mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch CML20.1-NP-120-NA-NNNN-NW to view detailed technical specifications.
No datasheet is available for this part.