
The CML40.2-NP-330-NA-NNNN-NW is a 16-channel digital I/O module designed for DIN rail mounting. It features a compact size with dimensions of 120mm in length, 76mm in depth, and 175mm in width. The module operates within a temperature range of 5°C to 55°C and is suitable for digital input applications. It is part of the IndraLogic L40 series from Bosch.
Checking distributor stock and pricing after the page loads.
| Depth | 76mm |
| Input Type | DIGITAL |
| Length | 120mm |
| Manufacturer Series | IndraLogic L40 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 5°C |
| Mount | DIN Rail |
| Number of I/Os | 16 |
| Width | 175mm |
| RoHS | Not Compliant |
