Bosch GAS 35 L AFC UNI technical specifications.
| Mount | Socket |
| Power Consumption | 1.2W |
| Weight | 12.2kg |
| RoHS | Compliant |
Download the complete datasheet for Bosch GAS 35 L AFC UNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.