
Bosch GBS75AE technical specifications.
| Input Power | 750W |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| Weight | 3.4kg |
| RoHS | Compliant |
Download the complete datasheet for Bosch GBS75AE to view detailed technical specifications.
No datasheet is available for this part.