Bosch GDR 10.8 V-LI L-BOXX technical specifications.
| Capacity | 1.3ah |
| Voltage Rating | 10.8V |
| RoHS | Compliant |
Download the complete datasheet for Bosch GDR 10.8 V-LI L-BOXX to view detailed technical specifications.
No datasheet is available for this part.