Bosch GHG600CE technical specifications.
| Input Power | 2kW |
| Max Operating Temperature | 600°C |
| Voltage Rating | 230V |
| Weight | 0.6kg |
| RoHS | Compliant |
Download the complete datasheet for Bosch GHG600CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
