Bosch GLL250BMLRBT technical specifications.
| Height | 89mm |
| Length | 118mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Weight | 0.45kg |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Bosch GLL250BMLRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.