
Bosch GSB10.8V-LI technical specifications.
| Capacity | 1.3ah |
| Series | GSB |
| Speed | 1300RPM |
| Voltage Rating | 10.8V |
| RoHS | Compliant |
Download the complete datasheet for Bosch GSB10.8V-LI to view detailed technical specifications.
No datasheet is available for this part.
