Bosch GSB36VLI technical specifications.
| Capacity | 2ah |
| Number of Batteries | 2 |
| Reach SVHC Compliant | No |
| Series | GSB |
| Weight | 3.2kg |
| RoHS | Compliant |
Download the complete datasheet for Bosch GSB36VLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.