Bosch GSR122 technical specifications.
| Capacity | 1.5ah |
| Height | 239mm |
| Length | 225mm |
| Mount | Screw |
| Number of Batteries | 2 |
| Reach SVHC Compliant | No |
| Speed | 1200RPM |
| Voltage Rating | 12.2V |
| Weight | 1.9kg |
| RoHS | Compliant |
Download the complete datasheet for Bosch GSR122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
