Bosch GSR14.4-2-LI technical specifications.
| Capacity | 1.3ah |
| Series | GSR |
| Speed | 1250RPM |
| Voltage Rating | 14.4V |
| RoHS | Compliant |
Download the complete datasheet for Bosch GSR14.4-2-LI to view detailed technical specifications.
No datasheet is available for this part.