Bosch GTL3 technical specifications.
| Height | 3.875inch |
| Length | 6.125inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Wall |
| Weight | 1.1lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Bosch GTL3 to view detailed technical specifications.
No datasheet is available for this part.