Bosch GWB10.8V-LI technical specifications.
| Capacity | 1.3ah |
| Series | GWB |
| Speed | 1300RPM |
| Voltage Rating | 10.8V |
| RoHS | Compliant |
Download the complete datasheet for Bosch GWB10.8V-LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.