Bosch GWS22-230LVI technical specifications.
| Input Power | 2.2kW |
| Reach SVHC Compliant | No |
| Speed | 6500RPM |
| Weight | 5.4kg |
| RoHS | Compliant |
Download the complete datasheet for Bosch GWS22-230LVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.