
Bosch HCS02.1E-W0028-A-03-NNNV-P technical specifications.
| Current Rating | 28.3A |
| Length | 352mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 500V |
| Overall Depth | 265mm |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch HCS02.1E-W0028-A-03-NNNV-P to view detailed technical specifications.
No datasheet is available for this part.