Bosch LTC0355/50 technical specifications.
| Connector Type A | BNC |
| Height | 122mm |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Weight | 0.45kg |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch LTC0355/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
