Bosch LTC0455/10 technical specifications.
| Connector Type A | BNC |
| Max Supply Voltage (AC) | 28V |
| Min Supply Voltage (AC) | 11V |
| Max Supply Voltage (DC) | 39V |
| Min Supply Voltage (DC) | 10.8V |
| Operating Supply Voltage | 12V |
| Power Supply | 28V |
| Reach SVHC Compliant | No |
| Weight | 0.45kg |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch LTC0455/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
