Bosch PDO6 technical specifications.
| Height | 140mm |
| Reach SVHC Compliant | No |
| Weight | 200g |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch PDO6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.