Bosch PKS 55 A, DE technical specifications.
| Power Consumption | 1.2kW |
| Weight | 3.9kg |
| RoHS | Compliant |
Download the complete datasheet for Bosch PKS 55 A, DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.