Bosch PMD10 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 289g |
| RoHS | Compliant |
Download the complete datasheet for Bosch PMD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.