Bosch PMD7 technical specifications.
| Package/Case | Metal |
| Height | 30mm |
| Reach SVHC Compliant | No |
| Weight | 150g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Bosch PMD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
