Bosch SDS12X200 technical specifications.
| Length | 260mm |
| Mount | External |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch SDS12X200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.