Bosch SMB363-0273141004 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.5V |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Bosch SMB363-0273141004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.