Bosch SMB365-0273141003 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Bosch SMB365-0273141003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.