Bosch SMG040-0273102002001 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.8V |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch SMG040-0273102002001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.