Bosch SMG060-0273142006001 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Bosch SMG060-0273142006001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.