
Bosch LCD HMI Terminal, 3 port, 24 V dc Supply, 300 x 160 x 55 mm
Bosch VCP20.2DUN-003-NN-NN-PW technical specifications.
| Package/Case | 300 |
| Depth | 55mm |
| Display Type | LCD |
| Length | 300mm |
| Manufacturer Series | VCP 20 |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch VCP20.2DUN-003-NN-NN-PW to view detailed technical specifications.
No datasheet is available for this part.
