
This M6 x 1mm hex socket cap screw is made from A2 stainless steel and meets DIN 7991 and ISO 10642 standards. It has a body diameter of 6mm and a head diameter of 12mm. The screw has a flat head and a thread length of 41.7mm, with a head height of 3.3mm. It is suitable for use in machine and self-tapping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bossard 1425285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter (Metric) (mm) | 6 |
| Thread Pitch (Metric) (mm) | 1 |
| Body Length (Metric) (mm) | 45 |
| Thread Length (Metric) (mm) | 41.7 |
| Head Height (Metric) (mm) | 3.3 |
| Head Diameter (Metric) (mm) | 12 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Stainless Steel A2 |
| Standards | DIN 7991|ISO 10642 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1425285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.