Bost Tools 655010 technical specifications.
| Height | 28mm |
| Length | 320mm |
| Reach SVHC Compliant | No |
| Weight | 470g |
| RoHS | Not Compliant |
Download the complete datasheet for Bost Tools 655010 to view detailed technical specifications.
No datasheet is available for this part.