Bostik 91363 technical specifications.
| Package/Case | 300 |
| Color | White |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Bostik 91363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
