Bott 10096003 technical specifications.
| Height | 900mm |
| Length | 600mm |
| Reach SVHC Compliant | No |
| Width | 1m |
| RoHS | Not Compliant |
Download the complete datasheet for Bott 10096003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.