Bott 11044106.1603 technical specifications.
| Height | 827mm |
| Length | 1.5m |
| Reach SVHC Compliant | No |
| Width | 900mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bott 11044106.1603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.