Bott 14025128.11 technical specifications.
| Height | 914mm |
| Material | Steel |
| Mount | Panel |
| Width | 457mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bott 14025128.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.