
Bott 16901050GR technical specifications.
| Height | 750mm |
| Length | 1500mm |
| Material | Steel |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bott 16901050GR to view detailed technical specifications.
No datasheet is available for this part.
