Bott 16901051.16V+11201303.21 technical specifications.
| Height | 780mm |
| Length | 1500mm |
| Material | Steel |
| Width | 800mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bott 16901051.16V+11201303.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.