Bott 16911003.11V technical specifications.
| Color | Blue, Grey |
| Depth | 550mm |
| Height | 450mm |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bott 16911003.11V to view detailed technical specifications.
No datasheet is available for this part.