Bott 16912002.11 technical specifications.
| Color | Blue, Grey |
| Depth | 350mm |
| Height | 600mm |
| Material | Steel |
| Width | 750mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bott 16912002.11 to view detailed technical specifications.
No datasheet is available for this part.